345-032-524-512

Heilind Number:EDA345-032-524-512
Manufacturer:EDAC
Manufacturer Number:345-032-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 32 positions each, it offers ample connectivity options for your projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding applications. Its straight mount orientation and precise .1-inch pitch make installation a breeze, while the .2-inch row spacing provides efficient board-to-board connection. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.