345-032-524-558

Heilind Number:EDA345-032-524-558
Manufacturer:EDAC
Manufacturer Number:345-032-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-558

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector. Designed for superior performance, it features 32 positions with a pitch of .1 inches, ensuring precise and secure contact. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each row offers a spacing of .2 inches, allowing for efficient signal transmission. Crafted with copper alloy contacts, this connector ensures reliable conductivity. With a straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.