345-032-524-602

Heilind Number:EDA345-032-524-602
Manufacturer:EDAC
Manufacturer Number:345-032-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration onto your circuit boards, this connector features 32 positions with a 0.1-inch pitch for secure and reliable connectivity. Its straight mount orientation and single-row configuration make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. Crafted with copper alloy contacts, it guarantees efficient power transmission with a low amperage of 3A. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component for optimal functionality and connectivity.