345-032-524-603

Heilind Number:EDA345-032-524-603
Manufacturer:EDAC
Manufacturer Number:345-032-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-603

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, boasting 32 positions for seamless integration. Crafted with reliable Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance in any setting. With a pitch of .1 inches and straight mount orientation, it facilitates efficient PCB connections. Whether you're working on industrial machinery or consumer electronics, rest assured that this connector can withstand temperatures ranging from -40 to 105°C, making it a versatile and dependable choice for your projects. Elevate your PCB assembly with this essential component.