345-032-524-604

Heilind Number:EDA345-032-524-604
Manufacturer:EDAC
Manufacturer Number:345-032-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features 32 positions in a single row with a pitch of .1 inches, ensuring precise and efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering durability and safety for your electronic devices. With copper alloy contacts, it guarantees reliable conductivity. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing provide easy and secure PCB installation. Upgrade your connectivity solutions with this green-colored connector, perfect for professional and DIY projects alike.