345-032-524-608

Heilind Number:EDA345-032-524-608
Manufacturer:EDAC
Manufacturer Number:345-032-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a single row layout and a compact pitch of .1 inch, it offers seamless integration into your PCB setup. Crafted with precision, it boasts 32 positions for enhanced connectivity. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Suitable for a wide range of applications, it operates smoothly even in extreme temperatures ranging from -40 to 105°C. Trust in our connector to deliver optimal performance and longevity for all your PCB connectivity needs.