345-032-524-612

Heilind Number:EDA345-032-524-612
Manufacturer:EDAC
Manufacturer Number:345-032-524-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 32 positions with a pitch of .1 inches, ensuring efficient data transfer. The straight mount orientation and single row layout make installation a breeze, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector offers both longevity and stability. Elevate your electronic projects with this essential component.