345-032-524-802

Heilind Number:EDA345-032-524-802
Manufacturer:EDAC
Manufacturer Number:345-032-524-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-802

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed with precision and reliability in mind, this connector features 32 positions across two rows, ensuring seamless communication between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and resilience in various operating environments. The copper alloy contact material and 3A amperage offer efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connections. With a straight mount orientation and an extensive operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.