345-032-524-803

Heilind Number:EDA345-032-524-803
Manufacturer:EDAC
Manufacturer Number:345-032-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-803

Detailed Description

Enhance your electronic connections with this durable and efficient board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation with two rows of 32 positions each, ensuring secure and stable connections. The UL 94V-0 thermoplastic polyester housing material guarantees safety and reliability, even in demanding environments. With a contact material made of copper alloy, it offers excellent conductivity for seamless data transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the operating temperature range of -40 to 105 °C allows for versatile use. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications.