345-032-524-804

Heilind Number:EDA345-032-524-804
Manufacturer:EDAC
Manufacturer Number:345-032-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-804

Detailed Description

Enhance connectivity in your electronic projects with this 32-position Board To Board PCB Connector. Designed for seamless integration on your PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. Crafted with precision, it boasts Copper Alloy contacts for reliable signal transmission. With a pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures consistent performance even in demanding environments. Its straight mount orientation and two rows make it easy to install, while its sleek design adds a professional touch to your assemblies. Ideal for various applications in the electronics industry, this connector is a crucial component for achieving seamless connectivity on your PCBs.