345-032-524-807

Heilind Number:EDA345-032-524-807
Manufacturer:EDAC
Manufacturer Number:345-032-524-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 32 positions across two rows, it ensures seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a must-have component for electronic assemblies. Upgrade your connectivity solutions with this versatile and efficient connector.