345-032-524-808

Heilind Number:EDA345-032-524-808
Manufacturer:EDAC
Manufacturer Number:345-032-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Boasting a sleek green design, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows and 32 positions, this connector offers ample space for seamless circuit integration. The contact material, made from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and extreme conditions. With a pitch of .1 in and row spacing of .2 in, precision is key in every connection. Its straight mount orientation makes installation a breeze, perfect for any PCB setup. Upgrade your connectivity solutions with this essential component.