345-032-524-878

Heilind Number:EDA345-032-524-878
Manufacturer:EDAC
Manufacturer Number:345-032-524-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it offers a reliable amperage of 3 A for seamless power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient conductivity. With two rows and 32 positions, it allows for versatile connections on your PCB. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.