345-032-524-888

Heilind Number:EDA345-032-524-888
Manufacturer:EDAC
Manufacturer Number:345-032-524-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-524-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-524-888

Detailed Description

Enhance your PCB connectivity with our efficient Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector not only stands out visually but also delivers superior performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure connections for up to 32 positions. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environments, making it an essential component in your electronic projects. Elevate your connectivity standards with this high-quality PCB connector.