345-032-525-102

Heilind Number:EDA345-032-525-102
Manufacturer:EDAC
Manufacturer Number:345-032-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features 32 positions in a single row, with a .1-inch pitch and .2-inch row spacing. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB setups with this essential component for seamless and efficient connections.