345-032-525-103

Heilind Number:EDA345-032-525-103
Manufacturer:EDAC
Manufacturer Number:345-032-525-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-103

Detailed Description

Enhance connectivity within your circuit board with our Board To Board PCB Connector. Designed for efficiency and reliability, this straight mount connector features 32 positions for seamless integration. The green UL 94V-0 Thermoplastic Polyester housing ensures durability, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our high-quality component to streamline your electronic assemblies.