345-032-525-104

Heilind Number:EDA345-032-525-104
Manufacturer:EDAC
Manufacturer Number:345-032-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-104

Detailed Description

Enhance connectivity in your electronic systems with our Green Board To Board PCB Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With a single row design, .1 inch pitch, and .2 inch row spacing, it offers seamless integration. Featuring 32 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for simple installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your setup with this essential component for smooth and secure data transmission.