345-032-525-107

Heilind Number:EDA345-032-525-107
Manufacturer:EDAC
Manufacturer Number:345-032-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-107

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Engineered for seamless integration, this connector boasts a single row design with 32 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is meticulously crafted from Copper Alloy for superior conductivity. With a pitch of .1 in and row spacing of .2 in, precision mating is effortless. Whether you're a DIY enthusiast or a professional tech wizard, this Green connector is a must-have for your next project. Stay ahead in the game with cutting-edge technology that never compromises on quality.