345-032-525-178

Heilind Number:EDA345-032-525-178
Manufacturer:EDAC
Manufacturer Number:345-032-525-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-178

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector boasts 32 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and a pitch of .1 inch, it's perfect for a variety of applications. The copper alloy contact material and operating temperature range of -40 to 105°C ensure reliable performance even in harsh conditions. Upgrade your hardware with this essential component for unparalleled connectivity.