345-032-525-202

Heilind Number:EDA345-032-525-202
Manufacturer:EDAC
Manufacturer Number:345-032-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-202

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With two rows of 32 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Upgrade your setup with this green-colored connector and experience seamless data transfer and power delivery.