345-032-525-203

Heilind Number:EDA345-032-525-203
Manufacturer:EDAC
Manufacturer Number:345-032-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-203

Detailed Description

Enhance connectivity within your electronic setups with our high-performance Board-to-Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in varied operating conditions. With two rows of 32 positions each, it offers ample space for seamless circuit integration. The contact material, made of sturdy Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for straight mounting orientation, it suits diverse application requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for optimal connectivity solutions.