345-032-525-204

Heilind Number:EDA345-032-525-204
Manufacturer:EDAC
Manufacturer Number:345-032-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-204

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue, this connector ensures secure and reliable performance. With two rows and a total of 32 positions, it offers ample room for your connections. The contact material, made of durable Copper Alloy, guarantees excellent conductivity. Designed for straight mount orientation, it facilitates easy installation on your PCB. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.