345-032-525-207

Heilind Number:EDA345-032-525-207
Manufacturer:EDAC
Manufacturer Number:345-032-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-207

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With a double-row layout and a total of 32 positions, it offers ample connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation further simplifies installation, making it a versatile and essential component for your electronic projects.