345-032-525-208

Heilind Number:EDA345-032-525-208
Manufacturer:EDAC
Manufacturer Number:345-032-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-208

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features 32 positions across two rows for seamless connectivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure alignment is guaranteed. Crafted with copper alloy contacts, it offers optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose reliability and efficiency for your projects with this top-of-the-line connector.