345-032-525-212

Heilind Number:EDA345-032-525-212
Manufacturer:EDAC
Manufacturer Number:345-032-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-212

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring 32 positions across 2 rows, this connector facilitates seamless data transfer with a pitch of .1 inches, suitable for various PCB designs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The straight mount orientation and .2-inch row spacing offer convenient installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient power delivery and stable operation. Elevate your connectivity solutions with this essential component.