345-032-525-278

Heilind Number:EDA345-032-525-278
Manufacturer:EDAC
Manufacturer Number:345-032-525-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-278

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. Boasting a vibrant green hue, it features a sturdy housing made of UL 94V-0 thermoplastic polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each spaced at a precise .1-inch pitch, it offers seamless signal transmission across 32 positions. Its straight mount orientation and optimal operating temperature range of -40 to 105°C make it suitable for various applications. Elevate your electronic projects with this essential component.