345-032-525-402

Heilind Number:EDA345-032-525-402
Manufacturer:EDAC
Manufacturer Number:345-032-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 32 positions with a single row layout, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environmental conditions. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and stable connections. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures resilience in extreme settings. Upgrade your electronic assemblies with this essential connector for optimal functionality.