345-032-525-403

Heilind Number:EDA345-032-525-403
Manufacturer:EDAC
Manufacturer Number:345-032-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions with a single row configuration, ensuring optimal performance in your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees durable and reliable operation, even in challenging environments. Crafted with precision, the copper alloy contacts provide efficient power transfer, while the .1 inch pitch and .2 inch row spacing facilitate smooth signal transmission. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-quality connector and experience enhanced connectivity like never before.