345-032-525-407

Heilind Number:EDA345-032-525-407
Manufacturer:EDAC
Manufacturer Number:345-032-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-407

Detailed Description

Enhance your connectivity solutions with our green Board To Board PCB Connector, meticulously designed for seamless integration. With an amperage of 3A and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance and durability. Featuring a single row with 32 copper alloy contacts, this connector offers high-speed data transfer and signal integrity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your systems with this essential component for efficient and secure board-to-board connections.