345-032-525-412

Heilind Number:EDA345-032-525-412
Manufacturer:EDAC
Manufacturer Number:345-032-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-412

Detailed Description

Enhance your PCB connections with this high-performance green board-to-board connector, featuring 32 positions for seamless data transfer. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability in diverse operational environments. The straight mount orientation and compact .1-inch pitch design facilitate easy installation and maintenance. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient performance even in challenging conditions. Ideal for various electronic applications, it's a must-have component for seamless PCB connectivity.