345-032-525-478

Heilind Number:EDA345-032-525-478
Manufacturer:EDAC
Manufacturer Number:345-032-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-478

Detailed Description

Enhance connectivity within your electronic applications with this high-quality Board To Board PCB Connector. Featuring 32 positions in a single row, this connector facilitates seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. Copper Alloy contacts guarantee efficient conductivity, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.