345-032-525-508

Heilind Number:EDA345-032-525-508
Manufacturer:EDAC
Manufacturer Number:345-032-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-508

Detailed Description

Elevate your PCB connectivity with our high-performance green Card Edge Connector. Designed for seamless integration, this 32-position connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precision in assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Trust in its quality for efficient board-to-board connections in your projects.