345-032-525-578

Heilind Number:EDA345-032-525-578
Manufacturer:EDAC
Manufacturer Number:345-032-525-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-578

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring dual rows with 32 positions for seamless data transmission, it offers a pitch of .1 inch and row spacing of .2 inch, ensuring precise and stable connections. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficiency. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a reliable choice for your electronic projects.