345-032-525-588

Heilind Number:EDA345-032-525-588
Manufacturer:EDAC
Manufacturer Number:345-032-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions with a row spacing of .2 inches, ensuring reliable and efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. With a pitch of .1 inches and dual-row configuration, it allows for precise and secure PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.