345-032-525-602

Heilind Number:EDA345-032-525-602
Manufacturer:EDAC
Manufacturer Number:345-032-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-602

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring 32 positions in a single row, this connector offers high-density connectivity for optimal performance. Crafted with a UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With a pitch and row spacing of .1 inch and .2 inch respectively, precise alignment is guaranteed. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Choose this Straight mount orientation connector for easy installation on your PCBs, and experience seamless data transmission in your electronic projects. Elevate your connectivity solutions with this high-quality connector.