345-032-525-603

Heilind Number:EDA345-032-525-603
Manufacturer:EDAC
Manufacturer Number:345-032-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-603

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, with an operating temperature range from -40 to 105 °C. Crafted with precision, the contact material is Copper Alloy, optimized for conductivity. With a pitch of .1 in and row spacing of .2 in, installation is hassle-free. Choose our connector for a secure and stable connection, perfect for a wide range of applications.