345-032-525-608

Heilind Number:EDA345-032-525-608
Manufacturer:EDAC
Manufacturer Number:345-032-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-608

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in extreme operating conditions ranging from -40 to 105°C. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual appeal to your electronic setup. Trust in the quality and efficiency of this connector for all your connectivity needs.