345-032-525-658

Heilind Number:EDA345-032-525-658
Manufacturer:EDAC
Manufacturer Number:345-032-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-658

Detailed Description

Efficiently connect your electronic components with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With 32 positions available in a single row, it offers ample connectivity options for your systems. The contact material, crafted from Copper Alloy, ensures reliable and consistent conductivity. Featuring a pitch and row spacing of .1 and .2 inches respectively, it allows for precise alignment during installation. Its straight mount orientation further simplifies the assembly process. Built to withstand extreme conditions, this connector has an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Trust in its quality and performance for seamless connectivity solutions.