345-032-525-678

Heilind Number:EDA345-032-525-678
Manufacturer:EDAC
Manufacturer Number:345-032-525-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-678

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 32 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable operation even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your board. The straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.