345-032-525-688

Heilind Number:EDA345-032-525-688
Manufacturer:EDAC
Manufacturer Number:345-032-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-688

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions, ensuring ample connectivity options. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in a temperature range of -40 to 105°C, it's suitable for various environments. Choose this Straight-mount connector for efficient and secure connections in your next project.