345-032-525-803

Heilind Number:EDA345-032-525-803
Manufacturer:EDAC
Manufacturer Number:345-032-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with 32 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures longevity and safety. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and row spacing of .2 inch offer easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your electronic projects with this essential connector.