345-032-525-808

Heilind Number:EDA345-032-525-808
Manufacturer:EDAC
Manufacturer Number:345-032-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-808

Detailed Description

Enhance connectivity within your electronic devices with this robust Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually appealing but also highly functional, with a 3A amperage capacity for efficient power transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable signal transfer. With two rows, 32 positions, and a pitch of .1 inch, you can easily create complex circuitry setups. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C, making it a versatile and essential component for your PCB assembly needs.