345-032-540-101

Heilind Number:EDA345-032-540-101
Manufacturer:EDAC
Manufacturer Number:345-032-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 32 positions, a single row layout, and a compact pitch of .1 inch, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable operation in tough environments. With a low operating temperature of -40°C and high of 105°C, it's suitable for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inch make installation a breeze. Elevate your connectivity solutions with this essential component.