345-032-540-103

Heilind Number:EDA345-032-540-103
Manufacturer:EDAC
Manufacturer Number:345-032-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-103

Detailed Description

Enhance your circuit connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 32 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in harsh environments. With a low-profile design and straight mount orientation, it's perfect for compact PCB layouts. Crafted with precision, the contact material is made of Copper Alloy, offering excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Upgrade your connectivity with this essential component for your electronic projects. Available in a vibrant green color.