345-032-540-104

Heilind Number:EDA345-032-540-104
Manufacturer:EDAC
Manufacturer Number:345-032-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-104

Detailed Description

Enhance your PCB connectivity with our 32-position Board To Board Connector, designed for seamless integration in electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The straight mount orientation and 0.1-inch pitch make it easy to install, while the compact design with a single row and 0.2-inch row spacing optimizes space on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and versatility. Trust in its quality for your next electronics project.