345-032-540-107

Heilind Number:EDA345-032-540-107
Manufacturer:EDAC
Manufacturer Number:345-032-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-107

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Perfect for demanding applications, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With a compact .1-inch pitch and 32 positions, it enables seamless linking of devices on a single row. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure easy integration and stability in diverse environments. Upgrade your connectivity with this essential component, ideal for industrial and commercial electronics projects.