345-032-540-108

Heilind Number:EDA345-032-540-108
Manufacturer:EDAC
Manufacturer Number:345-032-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a single row design and a pitch of .1 inch, it offers seamless integration on your circuit board. The 32 positions and straight mount orientation make it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance in any environment. Upgrade your connection solutions with this essential component.