345-032-540-112

Heilind Number:EDA345-032-540-112
Manufacturer:EDAC
Manufacturer Number:345-032-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-112

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly within a wide temperature range of -40 to 105°C, it's suitable for various environments. The straight mount orientation further simplifies assembly. Upgrade your system with this reliable connector for optimal performance.