345-032-540-158

Heilind Number:EDA345-032-540-158
Manufacturer:EDAC
Manufacturer Number:345-032-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 32 positions with a single row layout, allowing for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a compact pitch of .1 inch and row spacing of .2 inches, it offers precise and stable connections. Its straight mount orientation makes installation hassle-free, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Upgrade your assembly process with this indispensable component.