345-032-540-178

Heilind Number:EDA345-032-540-178
Manufacturer:EDAC
Manufacturer Number:345-032-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-178

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Engineered for precision and durability, this connector boasts a 32-position design with a compact .1-inch pitch and single-row configuration, perfect for streamlined PCB assembly. Crafted with UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing offer easy installation and maintenance, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.